Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 500 mm
- RS Stock No.:
- 834-930
- Mfr. Part No.:
- 229086-2054
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save £9.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£24.25
(exc. VAT)
£29.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £24.25 | £4.85 | - |
| 5 + | £22.31 | £4.462 | £9.70 |
*price indicative
- RS Stock No.:
- 834-930
- Mfr. Part No.:
- 229086-2054
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Receptacle | |
| Connector Type B | Receptacle | |
| Series | 229086 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Receptacle | ||
Connector Type B Receptacle | ||
Series 229086 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The Molex Discreet wire assembly is designed for reliable signal transfer, featuring dual-ended connectors for seamless connections. Ideal for applications requiring robust performance, this product excels in both power and signal cable assemblies.
Features a maximum current capacity of 5.0A for efficient operation
Constructed with a Durable polyamide resin and a copper alloy for longevity
Includes a black finish for a professional and clean appearance
Configured with crimp or compression termination Interface style for flexibility
Related links
- Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 500 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 500 mm
- Molex 3 Way Female Receptacle to 3 Way Female Receptacle Cable Assembly, 500 mm
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 150 mm
- Molex 3 Way Female Receptacle to 3 Way Female Receptacle Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm


