Molex 3 Way Female Receptacle to 3 Way Female Receptacle Cable Assembly, 500 mm
- RS Stock No.:
- 834-925
- Mfr. Part No.:
- 229086-2034
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save £6.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£16.30
(exc. VAT)
£19.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £16.30 | £3.26 | - |
| 5 + | £15.00 | £3.00 | £6.50 |
*price indicative
- RS Stock No.:
- 834-925
- Mfr. Part No.:
- 229086-2034
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Receptacle | |
| Product Type | Cable Assembly | |
| Connector Type B | Receptacle | |
| Series | 229086 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Receptacle | ||
Product Type Cable Assembly | ||
Connector Type B Receptacle | ||
Series 229086 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The Molex Discrete wire assembly serves as an essential link in signal and wire-to-board applications, optimally designed with a 1.80mm pitch and dual-ended connectors for efficient connectivity in modern circuit designs.
Active status ensures reliable performance in applications
Crafted from high-quality black polyamide for durability
Maximum current capacity of 5.0A per contact enhances power handling
Voltage rating of 250V AC/DC provides robust performance
Compact 500mm length is Ideal for versatile installation
Gold plating on connectors ensures superior conductivity
Related links
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 500 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 500 mm
- Molex 2 Way Female Receptacle to 2 Way Female Receptacle Cable Assembly, 500 mm
- Molex 3 Way Female Receptacle to 3 Way Female Receptacle Cable Assembly, 150 mm
- Molex 3 Way Female Picolock to 3 Way Unterminated Wire to Board Cable, 600 mm
- Molex 3 Way Female Picolock to 3 Way Female Picolock Wire to Board Cable, 600 mm
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 150 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 150 mm


