Molex Female Jack Female Jack Cable Assembly, 1 m

Get a bulk buy discount

Add 10 more to save £16.90

View bulk pricing options

Subtotal (1 unit)*

£21.11

(exc. VAT)

£25.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£21.11-
10 +£19.42£16.90

*price indicative

RS Stock No.:
818-708
Mfr. Part No.:
2257755512
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Jack

Connector Type B

Jack

Series

225775

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Cable Length

1m

Standards/Approvals

RoHS

COO (Country of Origin):
PH
The Molex RF cable assembly provides a high-speed connection with pre-crimped leads, designed for seamless integration in various applications requiring reliable signal transmission.

Impedance of 50Ω ensures optimal signal integrity

Cable length of 1000.00mm offers flexibility for installation

Constructed with metal spring bronze for durability

Gold plating on connectors enhances conductivity

Single-ended design supports diverse connection configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy