Molex Female FAKRA Plug Pigtail Cable Assembly, 1 m
- RS Stock No.:
- 818-707
- Mfr. Part No.:
- 2257753012
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£42.23
(exc. VAT)
£50.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £42.23 |
| 10 + | £38.85 |
*price indicative
- RS Stock No.:
- 818-707
- Mfr. Part No.:
- 2257753012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | FAKRA Plug | |
| Connector Type B | Pigtail | |
| Series | 225775 | |
| Connector Gender A | Female | |
| Jacket Colour | Water blue | |
| Cable Length | 1m | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A FAKRA Plug | ||
Connector Type B Pigtail | ||
Series 225775 | ||
Connector Gender A Female | ||
Jacket Colour Water blue | ||
Cable Length 1m | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Molex HFM Straight Quad Jack-to-Pigtail Cable Assembly provides a reliable connection for automotive and RF applications, offering high-speed performance and robust construction designed to withstand environmental challenges.
Impedance of 50Ω ensures optimal signal integrity
Constructed with high-quality RG-174 cable for enhanced durability
Single-ended connector configuration simplifies installation
Lightweight design with a net weight of 54.054 grams
Mates with specific High-Speed FAKRA Mini connectors for versatile applications
Related links
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 1 m
- Molex Female 4 way M12 Micro Change to 4 way Pigtail Cable Assembly, 1 m
- Molex Male FAKRA Plug Female FAKRA Jack Cable Assembly, 1 m
- Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1 m
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 2 m
- Molex Male 3 way Mini-Change to Pigtail Cable Assembly, 1 m
- Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- Linx RF CA Series Coaxial Cable Assembly Male Plug to Pigtail, 1 m 50 Ω


