Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1 m
- RS Stock No.:
- 818-706
- Mfr. Part No.:
- 2257753122
- Brand:
- Molex
Subtotal (1 unit)*
£52.77
(exc. VAT)
£63.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.77 |
*price indicative
- RS Stock No.:
- 818-706
- Mfr. Part No.:
- 2257753122
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | FAKRA Plug | |
| Product Type | Cable Assembly | |
| Series | 225775 | |
| Connector Type B | FAKRA Jack | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Water blue | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 1m | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A FAKRA Plug | ||
Product Type Cable Assembly | ||
Series 225775 | ||
Connector Type B FAKRA Jack | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Water blue | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 1m | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- PH
The Molex RF Cable Assembly is designed for high-frequency applications, delivering reliable connectivity through its sophisticated construction. It ensures optimal performance in automotive and other demanding environments.
Impedance ensures compatibility with 50Ω systems
Manufactured with Durable materials, including spring bronze and PBT
Configured with dual-ended connectors for versatile connections
Extensive cable length of 1000.00mm supports flexible installations
Related links
- Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1 m
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 1 m
- Molex Male FAKRA Plug Female FAKRA Jack Cable Assembly, 1 m
- Molex Female FAKRA Plug Female FAKRA Jack Cable Assembly, 2 m
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 300 mm 50 Ω
- Molex Female FAKRA Plug Pigtail Cable Assembly, 1 m
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 1 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 2 m 50 Ω


