Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Cable Assembly, 450 mm
- RS Stock No.:
- 816-486
- Mfr. Part No.:
- 15134-0705
- Brand:
- Molex
Subtotal (1 pack of 25 units)*
£189.24
(exc. VAT)
£227.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.24 | £7.57 |
*price indicative
- RS Stock No.:
- 816-486
- Mfr. Part No.:
- 15134-0705
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Cable Assembly | |
| Series | 15134 | |
| Connector Type B | PicoBlade | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 450mm | |
| Voltage | 125V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade | ||
Product Type Cable Assembly | ||
Series 15134 | ||
Connector Type B PicoBlade | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 450mm | ||
Voltage 125V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The Molex discrete wire assembly provides reliable connectivity for power and signal applications, featuring a PicoBlade Female-to-Female design. It is Ideal for harnessing connections requiring precision and versatility in a Compact form factor.
Supports a maximum current of 1.0A and voltage of 125V
Constructed with phosphor bronze metal and polyester resin for durability
Offers a cable length of 450.00mm with 7 circuits
Designed for dual-ended connectors ensuring reliable mating
Compatible with a variety of PicoBlade headers and housings
Related links
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Cable Assembly, 450 mm
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Cable Assembly, 450 mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 50 mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 600 mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 300 mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 150 mm


