Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- RS Stock No.:
- 803-008
- Mfr. Part No.:
- 2298111224
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.97
(exc. VAT)
£2.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 68 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £1.97 | £0.394 |
| 5 - 9 | £1.81 | £0.362 |
| 10 + | £1.64 | £0.328 |
*price indicative
- RS Stock No.:
- 803-008
- Mfr. Part No.:
- 2298111224
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Connector Type A | Micro-Lock Plus | |
| Connector Type B | Pigtail | |
| Series | 229811 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 0 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Connector Type A Micro-Lock Plus | ||
Connector Type B Pigtail | ||
Series 229811 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 0 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped Micro-Lock Plus 2.0 lead is designed for reliable signal wire-to-board connections. It uses 22 AWG UL 1061 wire with a female-to-pigtail configuration. The mating Terminal is plated with 0.38 μm gold and the termination is tin-plated, ensuring low resistance and corrosion protection. At 300 mm length, it is suitable for installations requiring extended reach while maintaining signal integrity.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red


