HARTING 3 Way Male Free End Cable Assembly, 5 m
- RS Stock No.:
- 738-529
- Mfr. Part No.:
- 33500600202050
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£408.75
(exc. VAT)
£490.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £408.75 | £40.875 |
*price indicative
- RS Stock No.:
- 738-529
- Mfr. Part No.:
- 33500600202050
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han 1A | |
| Connector Type B | Free End | |
| Number of Rows A | 2 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han 1A | ||
Connector Type B Free End | ||
Number of Rows A 2 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A CA 3+PE+Shld cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 5 metres and a robust PVC jacket, it ensures durability and performance in demanding environments.
Features & Benefits
Not be coupled or decoupled under electrical load ensures safety during operation
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable (round) offers excellent conductivity for efficient power transmission
Oil resistant jacket enhances durability in harsh environments
Cable length of 5 m allows flexibility in installation
Grey jacket colour provides a NEUTRAL appearance for various applications
Compliant with China RoHS 50 and ELV Status ensures environmental safety
Meets IEC 60332-1-2 standards for fire safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product resistant to oil?
Yes, the cable assembly features an oil-resistant jacket.
Related links
- HARTING 3 Way Male Male Free End Cable Assembly, 5 m
- HARTING 5 Way Male Free End Cable Assembly, 5 m
- HARTING 3 Way Male Free End Cable Assembly, 1 m
- HARTING 3 Way Male Free End Cable Assembly, 10 m
- HARTING 3 Way Male Free End Cable Assembly, 7.5 m
- HARTING 3 Way Male Male Free End Cable Assembly, 3 m
- HARTING 3 Way Male Male Free End Cable Assembly, 1 m
- HARTING 3 Way Female Free End Cable Assembly, 5 m


