Molex 2 Way Female Crimped Terminal to 2 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- RS Stock No.:
- 536-853
- Mfr. Part No.:
- 2261962023
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.39
(exc. VAT)
£2.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 67 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.39 |
| 10 - 24 | £2.20 |
| 25 + | £1.98 |
*price indicative
- RS Stock No.:
- 536-853
- Mfr. Part No.:
- 2261962023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 226196 | |
| Connector 1 | Crimped Terminal | |
| Series Number | 226196 | |
| Connector 2 | Crimped Terminal | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 226196 | ||
Connector 1 Crimped Terminal | ||
Series Number 226196 | ||
Connector 2 Crimped Terminal | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf Cable Assembly features a 4.20mm pitch and a dual-row, dual-ended female-to-female configuration. Designed for power applications across wire-to-board and wire-to-wire setups, it includes secure locking for reliable mating. The metal components are made from brass, with tin plating on both the mating and termination areas to ensure strong electrical performance and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of nylon
Low halogen
IEC-62474 compliant
Made of nylon
Related links
- Molex 2 Way Female Crimped Terminal to 2 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 2 Way Female Crimped Terminal to 2 Way Male Pigtail Wire to Board Cable Assembly, 300mm
- Molex 3 Way Female Crimped Terminal to 3 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 8 Way Female Crimped Terminal to 8 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 1 Way Female Crimped Terminal to 1 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 5 Way Female Crimped Terminal to 5 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 4 Way Female Crimped Terminal to 4 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
- Molex 10 Way Female Crimped Terminal to 10 Way Female Crimped Terminal Wire to Board Cable Assembly, 300mm
