Molex 4 Way Female Zero Hachi to 4 Way Male Pigtail Wire to Board Cable Assembly, 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.32

(exc. VAT)

£2.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,260 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.32
10 - 24£2.14
25 +£1.91

*price indicative

RS Stock No.:
536-637
Mfr. Part No.:
2263921042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Zero Hachi

Product Type

Wire to Board Cable Assembly

Series

226392

Connector Type B

Pigtail

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Male

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Black

Cable Length

150mm

Jacket Material

LCP

Voltage

30V

Standards/Approvals

CHINA RoHS, UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, chemSHERPA (xml)

COO (Country of Origin):
IN
The Molex Zero Hachi to Pigtail Off-the-Shelf Cable Assembly features a single-row, single-ended female-to-pigtail configuration with 2 circuits. Designed for power and wire-to-board applications, it uses Zero-Hachi terminals on one end and includes a locking mechanism for secure mating. The metal components are made from copper alloy, with matte tin plating on both mating and termination areas to ensure dependable electrical performance and corrosion resistance.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of liquid crystal polymer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy