Molex 8 Way Female Mini-Fit, Versa to 8 Way Male Pigtail Wire to Board Cable Assembly, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.32

(exc. VAT)

£7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.32
10 - 24£5.82
25 +£5.25

*price indicative

RS Stock No.:
536-250
Mfr. Part No.:
2262452083
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Mini-Fit, Versa

Product Type

Wire to Board Cable Assembly

Connector Type B

Pigtail

Series

226245

Connector Gender A

Female

Number of Rows A

2

Number of Rows B

2

Connector Gender B

Male

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Blue

Jacket Material

Nylon

Cable Length

300mm

Voltage

600V

Standards/Approvals

Molex Product Compliance Declaration, UL 1569, IEC-62474, REACH SVHC, CHINA RoHS, IPC 1752A Class C, EU RoHS, IPC 1752A Class D, chemSHERPA (xml)

COO (Country of Origin):
IN
The Molex Mini-Fit Versa Color-to-Pigtail Off-the-Shelf Cable Assembly features a 4.20mm pitch and a dual-row, single-ended female-to-pigtail configuration. It is designed for power applications in both wire-to-board and wire-to-wire connections. The assembly includes a locking mechanism for secure mating. Constructed with brass metal components, it is tin-plated on both mating and termination areas to provide reliable conductivity and durability.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy