Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- RS Stock No.:
- 507-587
- Distrelec Article No.:
- 304-64-194
- Mfr. Part No.:
- 214755-1041
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 507-587
- Distrelec Article No.:
- 304-64-194
- Mfr. Part No.:
- 214755-1041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Fit 3.0 | |
| Series | 2147551041 | |
| Connector Type B | Micro-Fit 3.0 | |
| Number of Rows A | 2 | |
| Connector Gender A | Female | |
| Number of Rows B | 2 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Fit 3.0 | ||
Series 2147551041 | ||
Connector Type B Micro-Fit 3.0 | ||
Number of Rows A 2 | ||
Connector Gender A Female | ||
Number of Rows B 2 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 30V | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
The TE Connectivity Micro-Fit 3.0 Female-to-Female Off-the-Shelf (OTS) Cable Assembly is designed to elevate your connectivity solutions. With a compact dual-row configuration and a length of 150.00mm, this assembly ensures a reliable connection for both power and signal transmission. Crafted with durable materials, including tin plating and nylon resin, this product boasts a sleek black finish, providing both aesthetic appeal and resilience. Engineered to manage a maximum current of 8.5A and voltage up to 300V AC/DC, it delivers exceptional performance across various applications. The thoughtful design includes crimp or compression termination styles and guarantees compatibility with Micro-Fit 3.0 connectors at both ends, making it an ideal choice for diverse wiring configurations. Enhance your projects with this robust assembly that promises to meet the demands of modern electrical requirements.
Dual-row design facilitates efficient space utilization within assemblies
Constructed with high-quality materials for enhanced durability
Suitable for a variety of applications, including power and wire-to-board solutions
Ensures a seamless connection with Micro-Fit 3--0 connectors at both ends
Configured for easy integration into existing systems with crimp or compression terminations
Black resin color offers a professional appearance that complements varied designs
Designed for optimal conductivity, improving overall electrical performance
Related links
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm
