Molex 4 Way Female PicoClasp to 7 Way Female PicoClasp Wire to Board Cable, 100 mm
- RS Stock No.:
- 507-426
- Distrelec Article No.:
- 304-56-030
- Mfr. Part No.:
- 15133-0701
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-426
- Distrelec Article No.:
- 304-56-030
- Mfr. Part No.:
- 15133-0701
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoClasp | |
| Connector Type B | PicoClasp | |
| Series | 151330701 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 7 | |
| Jacket Colour | White | |
| Jacket Material | Nylon | |
| Cable Length | 100mm | |
| Voltage | 5V | |
| Standards/Approvals | UL1571 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoClasp | ||
Connector Type B PicoClasp | ||
Series 151330701 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 7 | ||
Jacket Colour White | ||
Jacket Material Nylon | ||
Cable Length 100mm | ||
Voltage 5V | ||
Standards/Approvals UL1571 | ||
- COO (Country of Origin):
- CN
The Molex cable assembly exemplifies precision and reliability, designed specifically for seamless signal transmission in applications where efficiency is paramount. The pico-clasp-to-pico-clasp configuration ensures optimal connectivity, making it Ideal for various electronic designs where space constraints are a consideration. With its robust construction and compliance with stringent industry standards, this product highlights an intricate balance between functionality and durability. Suitable for environments requiring an Active status, it promises exceptional performance. Engineered to meet the demands of contemporary wiring solutions, this assembly combines innovation with Visual aesthetics through its particular color and tidy design. The lengthy cable measures 100mm, catering to both Compact and flexible installation needs while maintaining operational integrity.
Features a single row configuration that aids in simplifying complex wiring solutions
Constructed with a low-weight profile, enhancing ease of assembly without compromising on strength
Fosters compliance with EU RoHS, ensuring minimal environmental impact while maintaining product performance
Utilizes high-quality phosphor bronze for metal components, ensuring longevity and resilience
Offers a crimp or compression termination style for versatile installation options
Related links
- Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Wire to Board Cable, 300 mm
- Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Wire to Board Cable, 600 mm
- Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Wire to Board Cable, 50 mm
- Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Wire to Board Cable, 50 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 600 mm
- Molex 6 Way Female PicoClasp to 6 Way Female PicoClasp Wire to Board Cable, 300 mm
- Molex 5 Way Female PicoClasp to 5 Way Female PicoClasp Wire to Board Cable, 50 mm


