Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 100mm
- RS Stock No.:
- 507-424
- Mfr. Part No.:
- 15131-0401
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
£155.40
(exc. VAT)
£186.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £155.40 | £3.885 |
*price indicative
- RS Stock No.:
- 507-424
- Mfr. Part No.:
- 15131-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Pico-Lock | |
| Series | 15131 | |
| Series Number | 151310401 | |
| Connector 2 | Pico-Lock | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Cable Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Pico-Lock | ||
Series 15131 | ||
Series Number 151310401 | ||
Connector 2 Pico-Lock | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Cable Length 100mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Pico-Lock-to-Pico-Lock Off-the-Shelf Cable Assembly offers a dependable solution for power and signal transmission. Specifically designed with a 1.00mm pitch and a dual-ended connector configuration, this assembly ensures high-performance connectivity in compact spaces. Constructed to meet rigorous industry standards, it features robust female-to-female connectors that make it an ideal choice for wire-to-board applications. The black thermoplastic resin housing not only adds durability but also enhances the assembly's overall aesthetic appeal. With a substantial cable length of 100.00mm and the capacity to support four circuits, this assembly is perfectly suited for various applications where efficiency and reliability are paramount.
Robust female-to-female connectors for reliable connections
Designed for use in wire-to-board applications for versatility
Manufactured with high-temperature thermoplastic for durability
Offers a compact design with a 1--00mm pitch to save space
Supports multiple circuits efficiently, enhancing performance
Designed for use in wire-to-board applications for versatility
Manufactured with high-temperature thermoplastic for durability
Offers a compact design with a 1--00mm pitch to save space
Supports multiple circuits efficiently, enhancing performance
Related links
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 100mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 600mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 450mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 300mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 50mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 150mm
