TE Connectivity Cable Assembly
- RS Stock No.:
- 477-632
- Distrelec Article No.:
- 304-49-325
- Mfr. Part No.:
- 1339312-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£186.53
(exc. VAT)
£223.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £186.53 | £3.731 |
*price indicative
- RS Stock No.:
- 477-632
- Distrelec Article No.:
- 304-49-325
- Mfr. Part No.:
- 1339312-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | 1339312-1 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series 1339312-1 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Receptacle serves as a robust solution within the connector space, specifically designed for complex applications requiring reliable performance. Built upon the Pivot series foundations, this assembly features a double-entry design, ensuring exceptional connectivity and adaptability. Ideal for use in various environments, it meets stringent compliance guidelines, making it a trustworthy choice for engineers and designers alike.
Integrates seamlessly into various applications for enhanced versatility
Constructed for long-lasting durability to withstand challenging environments
Supports wave soldering processes up to 265°C, offering design flexibility
Complies with EU RoHS and ELV directives, ensuring environmental responsibility
Does not contain REACH SVHC, promoting safety and sustainability
Features a low-profile design that optimises space in electronic assemblies
Related links
- TE Connectivity 1 Way Male F Type to 2 Way Male Cable Assembly, 5 m
- TE Connectivity 2 Way Male F Type to 2 Way Male Cable Assembly, 5 m
- TE Connectivity Cable Assembly
- TE Connectivity Cable Assembly, 1938 for use with Fibre Optic Connector
- TE Connectivity Female M12 to Cable Assembly, 10 m
- TE Connectivity Female Socket to Cable Assembly, 10 m
- TE Connectivity Female Straight to Cable Assembly, 10 m
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 2.05 m
