Molex Female MX64 Pigtail Cable assembly, 600mm

Bulk discount available

Subtotal (1 unit)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.22
10 +£2.97

*price indicative

RS Stock No.:
309-224
Mfr. Part No.:
2264611034
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

MX64

Series Number

226461

Connector 2

Pigtail

Connector 1 Gender

Female

Cable Length

600mm

COO (Country of Origin):
IN
The Molex Power and Signal Cable Assemblies offers the MX64 Female to Pigtail Off the Shelf Cable Assembly with a single row configuration, 3 circuits, and a 600.00mm length. It is designed with tin plating for better electrical performance and corrosion resistance, and comes in a black finish for enhanced durability.

EU RoHS compliance
Lock to mating part

Related links