Molex Female MX64 Pigtail Cable assembly, 150mm
- RS Stock No.:
- 309-210
- Mfr. Part No.:
- 2264611062
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.97 |
| 10 + | £2.73 |
*price indicative
- RS Stock No.:
- 309-210
- Mfr. Part No.:
- 2264611062
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | MX64 | |
| Connector 2 | Pigtail | |
| Series Number | 226461 | |
| Connector 1 Gender | Female | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 MX64 | ||
Connector 2 Pigtail | ||
Series Number 226461 | ||
Connector 1 Gender Female | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the MX64 Female to Pigtail Off the Shelf Cable Assembly with a single row configuration, 6 circuits, and a 150.00mm length. It features tin plating for superior electrical conductivity and corrosion resistance, and is finished in black for durability.
EU RoHS compliance
Lock to mating part
Lock to mating part
Related links
- Molex Female MX64 Pigtail Cable assembly, 150mm
- Molex Female MX64 Pigtail Cable assembly, 300mm
- Molex Female MX64 Pigtail Cable assembly, 600mm
- Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex Female MX64 Female MX64 Cable assembly, 150mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 2 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
