Molex Female MX64 Pigtail Cable assembly, 150mm
- RS Stock No.:
- 309-207
- Mfr. Part No.:
- 2264611032
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.37
(exc. VAT)
£4.04
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.37 |
| 10 - 24 | £3.10 |
| 25 + | £2.73 |
*price indicative
- RS Stock No.:
- 309-207
- Mfr. Part No.:
- 2264611032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | MX64 | |
| Series Number | 226461 | |
| Connector 2 | Pigtail | |
| Connector 1 Gender | Female | |
| Cable Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 MX64 | ||
Series Number 226461 | ||
Connector 2 Pigtail | ||
Connector 1 Gender Female | ||
Cable Length 150mm | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the MX64 Female to Pigtail Off the Shelf Cable Assembly with a single row configuration, 3 circuits, and a 150.00mm length. The assembly is plated with tin for enhanced corrosion resistance and electrical performance, with a black finish for added durability in various environments.
EU RoHS compliance
Lock to mating part
Lock to mating part
Related links
- Molex Female MX64 Pigtail Cable assembly, 150mm
- Molex Female MX64 Pigtail Cable assembly, 300mm
- Molex Female MX64 Pigtail Cable assembly, 600mm
- Molex Female MX64 Female MX64 Cable assembly, 150mm
- Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 2 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
