Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- RS Stock No.:
- 311-336
- Mfr. Part No.:
- 2262631084
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£7.85
(exc. VAT)
£9.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.85 |
| 10 - 24 | £7.22 |
| 25 + | £6.37 |
*price indicative
- RS Stock No.:
- 311-336
- Mfr. Part No.:
- 2262631084
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit+ | |
| Series Number | 226263 | |
| Connector 2 | Pigtail | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Micro-Fit+ | ||
Series Number 226263 | ||
Connector 2 Pigtail | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row design with 8 circuits and a 600.00mm length. Constructed with tin plating for enhanced conductivity, the black housing ensures durability and reliable performance, making it an excellent choice for power and signal connections in various industrial environments.
EU RoHS compliance
Lock to mating part
Lock to mating part
Related links
- Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 2 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
- Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 2 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
