Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- RS Stock No.:
- 311-330
- Mfr. Part No.:
- 2262631064
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.80
(exc. VAT)
£6.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.80 |
| 10 + | £5.34 |
*price indicative
- RS Stock No.:
- 311-330
- Mfr. Part No.:
- 2262631064
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit+ | |
| Series Number | 226263 | |
| Connector 2 | Pigtail | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Micro-Fit+ | ||
Series Number 226263 | ||
Connector 2 Pigtail | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row design with 6 circuits and a 600.00mm length. Made with tin plating for enhanced conductivity, the black housing ensures durability, providing reliable power and signal connections across a variety of industrial applications.
EU RoHS compliance
Lock to mating part
Lock to mating part
Related links
- Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 8 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 2 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 600mm
- Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 6 Way Female Micro-Fit+ Pigtail Cable assembly, 300mm
- Molex 2 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
- Molex 4 Way Female Micro-Fit+ Pigtail Cable assembly, 150mm
