Molex 8 Way Male CLIK-Mate Male CLIK-Mate Wire to Board Cable, 600 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.46

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.46
10 +£4.10

*price indicative

Packaging Options:
RS Stock No.:
297-029
Distrelec Article No.:
303-85-799
Mfr. Part No.:
2219581084
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

CLIK-Mate

Product Type

Wire to Board Cable

Series

221958

Connector Type B

CLIK-Mate

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts A

8

Cable Length

600mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex CLIK-Mate-to-CLIK-Mate cable assembly is designed to deliver reliable performance in diverse applications, featuring a single row of 8 circuits. With its 2.00mm pitch and a generous length of 600mm, this off-the-shelf solution ensures seamless connectivity for signal and wire-to-board assemblies.

Offers reliable locking mechanism to maintain secure connections

Lightweight design aids in reducing overall product weight in assemblies

Crimp or compression termination styles enhance versatility in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy