Knipex ErgoStrip Series Coaxial, Data Cable Ergonomic Grip Stripping Tool, 0.2 → 4 mm², 135mm Overall
- RS Stock No.:
- 897-466
- Mfr. Part No.:
- 16 95 03 SB
- Brand:
- Knipex
Image representative of range
Subtotal (1 unit)*
£45.53
(exc. VAT)
£54.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.53 |
*price indicative
- RS Stock No.:
- 897-466
- Mfr. Part No.:
- 16 95 03 SB
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Stripping Tool | |
| Stripping Range | 0.2 → 4 mm² | |
| Overall Length | 135mm | |
| Finish | PVC Coated | |
| Material | Glass Reinforced Plastic | |
| Standards/Approvals | REACH | |
| Series | ErgoStrip | |
| Handle Type | Ergonomic Grip | |
| Cable Type | Coaxial, Data Cable | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Stripping Tool | ||
Stripping Range 0.2 → 4 mm² | ||
Overall Length 135mm | ||
Finish PVC Coated | ||
Material Glass Reinforced Plastic | ||
Standards/Approvals REACH | ||
Series ErgoStrip | ||
Handle Type Ergonomic Grip | ||
Cable Type Coaxial, Data Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex ErgoStrip PV Stripping Tool is designed for fast and precise cable preparation, combining innovation with ergonomic comfort. Its pistol grip design ensures effortless cutting and stripping, even in confined spaces.
Suitable for round damp-proof installation cables data cables and Coax cables
Conical slim tool ends for improved access in tight areas
Stripping device for cross-sections from 0.2 to 4 mm²
Location ridges simplify insertion of single wires
Opening spring and locking device for ease of use
Related links
- Knipex 16 95 02 SB Series Round Coaxial Pistol Grip Ergostrip Universal Stripping
- Knipex 16 95 01 SB Series Coaxial Standard Waterproof Ergonomic Ergostrip Universal Stripping
- Knipex 160 mm Chrome Vanadium Steel Kevlar Scissor
- Knipex 12 Series Plastic Hand Grip Stripping Pliers 178mm Overall
- Facom 194A.CPE Series Bi-Material 0.5 to 6 mm², 184mm Overall
- Knipex 16 30 135 SB Series Round Sheathed Wire Stripper 135mm Overall
- Knipex 16 60 06 SB Series Coaxial RG59 7 125mm Overall
- Knipex 12 Series Optical Fibre Comfort Grip 5 to 45 mm, 190mm Overall
