Knipex Flexible Ergonomic Stripping Pliers, 4.4 → 7.5 mm, 175mm Overall

Subtotal (1 unit)*

£88.73

(exc. VAT)

£106.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.73

*price indicative

RS Stock No.:
897-465
Mfr. Part No.:
12 74 180
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Stripping Pliers

Stripping Range

4.4 → 7.5 mm

Overall Length

175mm

Material

Fibreglass Reinforced Plastic

Standards/Approvals

RoHS compliant

Handle Type

Ergonomic

Cable Type

Flexible

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex automatic stripping pliers are designed for efficiently stripping a variety of flexible supply and extension cables, ensuring precision and safety during the process.

Automatically adjusts to cable diameters from Ø 4.4 mm to Ø 7.5 mm without damaging conductors

Maintenance-friendly blade allows for quick blade changes when worn

Accommodates highly flexible TPE-U, PUR, PVC, and rubber sheaths

Enables cable pushing through for longer stripping distances

Ergonomic two-component handle provides a soft grip zone for low-effort work

Smooth-running mechanism ensures effort-saving operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy