Milwaukee 49324 Series Wire Ergonomic Grip Wire Stripper, 0.75mm² → 6mm², 160mm Overall
- RS Stock No.:
- 858-598
- Mfr. Part No.:
- 4932464573
- Brand:
- Milwaukee
Subtotal (1 unit)*
£29.16
(exc. VAT)
£34.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.16 |
*price indicative
- RS Stock No.:
- 858-598
- Mfr. Part No.:
- 4932464573
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.75mm² → 6mm² | |
| Overall Length | 160mm | |
| Standards/Approvals | No | |
| Series | 49324 | |
| Handle Type | Ergonomic Grip | |
| Cable Type | Wire | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Wire Stripper | ||
Stripping Range 0.75mm² → 6mm² | ||
Overall Length 160mm | ||
Standards/Approvals No | ||
Series 49324 | ||
Handle Type Ergonomic Grip | ||
Cable Type Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee wire stripping plier is designed for professional use, featuring VDE (DIN EN/IEC 60900) certification for safe operation at high voltage levels. It ensures maximum performance in wire handling tasks.
VDE certified, tested to 10,000 volts for safety
Steel blades are forged, hardened, and tempered for durability
Induction hardened cutting edges effectively cut tough materials
Precision machined joint optimises power transmission and leverage
Ergonomic soft grip enhances comfort and control
Related links
- Milwaukee 49324 Series Wire Ergonomic Grip Wire Stripper, 0.75mm² → 6mm²
- CK T3754 Series Round Ergonomic Soft Grip Wire Stripper 160mm Overall
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.03 → 16 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.02 - 10 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 6 → 35 mm²
- Milwaukee 49324 Series Black Ear Plugs 5
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 10
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 200
