Milwaukee 49324 Series Wire Ergonomic Grip Wire Stripper, 0.75mm² → 6mm²
- RS Stock No.:
- 858-468
- Mfr. Part No.:
- 4932493816
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.16
(exc. VAT)
£22.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.16 |
*price indicative
- RS Stock No.:
- 858-468
- Mfr. Part No.:
- 4932493816
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.75mm² → 6mm² | |
| Standards/Approvals | No | |
| Series | 49324 | |
| Handle Type | Ergonomic Grip | |
| Cable Type | Wire | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Wire Stripper | ||
Stripping Range 0.75mm² → 6mm² | ||
Standards/Approvals No | ||
Series 49324 | ||
Handle Type Ergonomic Grip | ||
Cable Type Wire | ||
The Milwaukee multi-purpose wire stripper with crimper efficiently handles wire stripping, cutting, and crimping tasks, making it an essential tool for professionals and DIY enthusiasts alike.
Wire stripping capacity for six sizes from 0.75mm² to 6mm²
Double-sided laser-hardened cutting edges ensure optimal cutting performance
Includes a bolt cutter suitable for M2.5 to M5 bolts
Related links
- Milwaukee 49324 Series Wire Ergonomic Grip Wire Stripper 160mm Overall
- Jokari 30140 Series Flat Round Ergonomic 1.6 → 13 mm, 12.7mm Overall
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.03 → 16 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 6 → 35 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.02 - 10 mm²
- CK T3754 Series Round Ergonomic Soft Grip Wire Stripper 160mm Overall
- CK T390 Series Wire Ergonomic Wire Stripper 175mm Overall
- Milwaukee 49324 Series Black Ear Plugs 5
