Klauke Stranded Conductor Insert, 6 mm²
- RS Stock No.:
- 794-107
- Mfr. Part No.:
- SD5006
- Brand:
- Klauke
Subtotal (1 unit)*
£67.97
(exc. VAT)
£81.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.97 |
*price indicative
- RS Stock No.:
- 794-107
- Mfr. Part No.:
- SD5006
- Brand:
- Klauke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Insert | |
| Stripping Range | 6 mm² | |
| Cable Type | Stranded Conductor | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Insert | ||
Stripping Range 6 mm² | ||
Cable Type Stranded Conductor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Stripping die is designed for efficient stripping of 6 mm² cables, ensuring precision and ease during electrical tasks. It allows for quick application and compatibility with the micro stripping tool set.
Compatible with micro stripping tool set for enhanced utility
Precision-engineered for optimal cable stripping performance
Lightweight design facilitates easier handling and use
Durable construction ensures reliability and long-lasting performance
Related links
- Klauke Stranded Conductor Insert, 10 mm²
- Klauke Stranded Conductor Insert, 25 mm²
- Klauke Stranded Conductor Insert, 35 mm²
- Klauke Stranded Conductor Insert, 16 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 6 to 35 mm²
- Klauke Stranded Conductor End Stop
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.02 - 10 mm²
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.03 To 16 mm²
