Weidmüller Replacement Jaw Wire Stripper Accessory for use with Wire Stripper
- RS Stock No.:
- 287-6453
- Distrelec Article No.:
- 110-48-490
- Mfr. Part No.:
- 1119030000
- Brand:
- Weidmüller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-6453
- Distrelec Article No.:
- 110-48-490
- Mfr. Part No.:
- 1119030000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wire Stripper Accessory | |
| Accessory Type | Replacement Jaw | |
| For Use With | Wire Stripper | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wire Stripper Accessory | ||
Accessory Type Replacement Jaw | ||
For Use With Wire Stripper | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The spare cutter is ideal for a wide range of applications, including mechanical and plant engineering, railway and rail traffic, wind energy, robot technology, explosion protection, marine, offshore, and shipbuilding sectors. The stripping length is adjustable via an end stop, and the clamping jaws automatically open after stripping to prevent fanning-out of individual conductors. With its adjustable insulation thickness and double-insulated cable capabilities, this tool is suitable for various insulation types and thicknesses. The self-adjusting cutting unit ensures precision and long service life, while the ergonomic design enhances user comfort.
Stripping tools with automatic self-adjustment
For flexible and solid conductors
Stripping length adjustable via end stop
Automatic opening of clamping jaws after stripping
No fanning-out of individual conductors
Adjustable to diverse insulation thicknesses
Double-insulated cables in two process steps without special adjustment
No play in self-adjusting cutting unit
Long service life
Optimized ergonomic design
Related links
- Weller Xcelite Replacement Blade Wire Stripper Accessory for use with SAS3210 Self-Adjusting Wire Stripper
- RS PRO Replacement Jaw Replacement Jaw for use with 0.2 to 6 mm² Fully Automatic Wire Strippers
- RS PRO Replacement Jaw Replacement Jaw for use with 0.08 to 2.5 mm² Automatic Wire Strippers
- SAM Replacement Jaw Replacement Jaw for use with Vice 399 and 397
- Knipex Replacement Jaw Cable Stripper for use with 91 13 250
- RS PRO Blade Spare Blade for use with Wire Stripper
- SAM Cable Stripper Blade Cable Stripper Blade for use with Stripping Pliers
- WAGO Blade Replacement Blade for use with Cable Stripper
