TE Connectivity, ELCON Connector Housing
- RS Stock No.:
- 871-9777
- Mfr. Part No.:
- 1648578-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 871-9777
- Mfr. Part No.:
- 1648578-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | ELCON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series ELCON | ||
- COO (Country of Origin):
- MX
TE Connectivity ELCON Double Drawer Connector Housing
ELCON double drawer connector housings with retention clips made from black UL94V-0 thermoplastic. These ELCON double drawer connector housings accept 4 x size 0 contacts, 11 x size 12 contacts and 24 x size 20 contacts with a rating of up to 200 A per size 0 contact.
Stock number 864-9426 is a receptacle style socket housing
Stock number 864-4138 is a plug style pin housing
Stock number 864-9426 is a receptacle style socket housing
Stock number 864-4138 is a plug style pin housing
TE Connectivity ELCON Drawer Range
