TE Connectivity, ELCON Female Connector Housing
- RS Stock No.:
- 864-9426
- Mfr. Part No.:
- 1648578-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£16.05
(exc. VAT)
£19.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £16.05 |
| 10 - 24 | £15.20 |
| 25 - 49 | £14.44 |
| 50 + | £13.98 |
*price indicative
- RS Stock No.:
- 864-9426
- Mfr. Part No.:
- 1648578-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | ELCON | |
| Body Orientation | Straight | |
| Length | 4.25in | |
| Width | 1.6in | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series ELCON | ||
Body Orientation Straight | ||
Length 4.25in | ||
Width 1.6in | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
