TE Connectivity, .093 Commercial Female Connector Housing, 5.03mm Pitch, 1 Way
- RS Stock No.:
- 782-8886
- Mfr. Part No.:
- 770063-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.146 | £1.46 |
| 200 - 740 | £0.102 | £1.02 |
| 750 - 2990 | £0.084 | £0.84 |
| 3000 - 5990 | £0.082 | £0.82 |
| 6000 + | £0.08 | £0.80 |
*price indicative
- RS Stock No.:
- 782-8886
- Mfr. Part No.:
- 770063-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Pitch | 5.03mm | |
| Gender | Female | |
| Series | .093 Commercial | |
| For Use With | Single Circuit Plug Housing | |
| Body Orientation | Straight | |
| Length | 25.4mm | |
| Width | 5.97 (Dia.)mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Pitch 5.03mm | ||
Gender Female | ||
Series .093 Commercial | ||
For Use With Single Circuit Plug Housing | ||
Body Orientation Straight | ||
Length 25.4mm | ||
Width 5.97 (Dia.)mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
