TE Connectivity, Power Triple Lock Connector Housing, 6mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 782-4418
- Mfr. Part No.:
- 1971778-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-4418
- Mfr. Part No.:
- 1971778-3
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 6mm | |
Mounting Type | Cable Mount | |
Series | Power Triple Lock | |
For Use With | Power Lock Connector | |
Body Orientation | Straight | |
Length | 21.7mm | |
Width | 14.95mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 6mm | ||
Mounting Type Cable Mount | ||
Series Power Triple Lock | ||
For Use With Power Lock Connector | ||
Body Orientation Straight | ||
Length 21.7mm | ||
Width 14.95mm | ||
Housing Material Nylon | ||