TE Connectivity, Power Triple Lock Connector Housing, 6mm Pitch, 3 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
782-4402
Mfr. Part No.:
1971777-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

6mm

Mounting Type

Cable Mount

Series

Power Triple Lock

For Use With

Power Lock Connector

Body Orientation

Straight

Length

21.7mm

Width

8.48mm

Housing Material

Nylon

COO (Country of Origin):
US

Power Triple Lock Connector Position Assurance (CPA) Locking Plates


A range of optional Power Triple Lock Connector Position Assurance (CPA) Locking Plates.
For use with Free Hanging Power Triple Lock Cap Housings see stock number 782-4288 typical.
For use with Panel Mount Power Triple Lock Cap Housings see stock number 782-4345 typical.
For use with Free Hanging Power Triple Lock Plug Housings see stock number 782-4317 typical.


TE Connectivity Power Triple Lock System


The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.