TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 26 Way, 2 Row Right Angle
- RS Stock No.:
- 720-1086
- Mfr. Part No.:
- 178811-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 720-1086
- Mfr. Part No.:
- 178811-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | MULTILOCK 040/070 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Right Angle | |
| Length | 45.4mm | |
| Width | 21.9mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series MULTILOCK 040/070 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Right Angle | ||
Length 45.4mm | ||
Width 21.9mm | ||
Housing Material PBT | ||
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity 26 Way, 2 Row Right Angle
- TE Connectivity 76 Way, 2 Row Right Angle
- TE Connectivity 42 Way, 2 Row Right Angle
- TE Connectivity 3mm Pitch 2 Row Right Angle
- TE Connectivity 48 Way, 2 Row Right Angle
- TE Connectivity 64 Way, 2 Row Right Angle
- TE Connectivity 3mm Pitch 2 Row Right Angle
- TE Connectivity 3.3mm Pitch 4 Row Right Angle
