TE Connectivity, CST-100 Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-1351
Mfr. Part No.:
1-770602-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

1

Pitch

2.54mm

Gender

Female

Series

CST-100

Body Orientation

Straight

Length

30.99mm

Width

6.6mm

Housing Material

Nylon