Delphi, 211PL Female PCB Housing, 24 Way, 3 Row
- RS Stock No.:
- 673-7812
- Mfr. Part No.:
- 211PL249S0033
- Brand:
- Delphi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 673-7812
- Mfr. Part No.:
- 211PL249S0033
- Brand:
- Delphi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Number of Contacts | 24 | |
| Number of Rows | 3 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | 211PL | |
| For Use With | SICMA Coupling Connector | |
| Body Orientation | Straight | |
| Length | 53.1mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Number of Contacts 24 | ||
Number of Rows 3 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series 211PL | ||
For Use With SICMA Coupling Connector | ||
Body Orientation Straight | ||
Length 53.1mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
Sicma Wire to Wire Connectors (Delphi Sicma Series)
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.
Features and benefits
• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.
• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.
• Terminal position assurance (TPA).
• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• Several colour codings are available allowing for better coupling management.
• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.
• Terminal position assurance (TPA).
• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• Several colour codings are available allowing for better coupling management.
Applications
• Industrial controls
• Networking systems
• Automotive
• Networking systems
• Automotive
