- RS Stock No.:
- 353-1096
- Mfr. Part No.:
- SHR-04V-S-B
- Brand:
- JST
Discontinued product
Alternative
- RS Stock No.:
- 353-1096
- Mfr. Part No.:
- SHR-04V-S-B
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crimp Terminal Housings
Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.
The JST Crimp connector Housing of SH series is a through hole type shrouded header with 4 ways.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 7mm |
Width | 2.8mm |
Housing Material | PBT |