3M, 4600 Plug Housing Plug, 1.27mm Pitch, 34 Way, 2 Row
- RS Stock No.:
- 285-6323
- Distrelec Article No.:
- 143-67-751
- Mfr. Part No.:
- 7100234324
- Brand:
- 3M
Subtotal (1 unit)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 368 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.50 |
*price indicative
- RS Stock No.:
- 285-6323
- Distrelec Article No.:
- 143-67-751
- Mfr. Part No.:
- 7100234324
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Gender | Plug | |
| Series | 4600 | |
| Body Orientation | Straight | |
Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Gender Plug | ||
Series 4600 | ||
Body Orientation Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Wire mount Plug, 4600 Series is a Connector for 0.050 inch Pitch Cable. Available in 10 to 64 positions, open and closed cover with optional ejector latches. Will accept flat cable or discrete wire. Shrouded to protect against physical and chemical pin damage.
Optional metal strain relief
Optional mounting flanges
Optional mounting flanges
