TE Connectivity, 1-2232979 Plug Connector Housing, 2mm Pitch, 4 Way, 1 Row Vertical
- RS Stock No.:
- 272-2673
- Mfr. Part No.:
- 1-2232979-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
£3.28
(exc. VAT)
£3.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 27,200 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.164 | £3.28 |
| 100 - 180 | £0.141 | £2.82 |
| 200 - 380 | £0.129 | £2.58 |
| 400 - 980 | £0.12 | £2.40 |
| 1000 + | £0.112 | £2.24 |
*price indicative
- RS Stock No.:
- 272-2673
- Mfr. Part No.:
- 1-2232979-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Series | 1-2232979 | |
| Body Orientation | Vertical | |
| Length | 9.3mm | |
| Width | 6mm | |
| Housing Material | Nylon 6/6 | |
| Termination Method | IDC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Series 1-2232979 | ||
Body Orientation Vertical | ||
Length 9.3mm | ||
Width 6mm | ||
Housing Material Nylon 6/6 | ||
Termination Method IDC | ||
- COO (Country of Origin):
- CN
The TE Connectivity SGI2.0 plug assembly is miniaturized, reliable connector that provide cost saving opportunities. The ideal solution to help save space on printed circuit boards (PCB) with added reliability through our optional terminal position assurance (TPA) accessories. The Use of IDC technology enables mass termination to provide higher automatic assembly efficiency and offers strain relief features and VDE certifications.
Normal insertion force type
Not Sealable
Vertical orientation
Connector & keying code A
Insulation Displacement (IDC)
Housing material nylon 6/6
UL flammability rating UL 94V-0
Not Sealable
Vertical orientation
Connector & keying code A
Insulation Displacement (IDC)
Housing material nylon 6/6
UL flammability rating UL 94V-0
Related links
- TE Connectivity 2mm Pitch 1 Row Vertical
- TE Connectivity 2mm Pitch 1 Row Vertical
- TE Connectivity 2mm Pitch 1 Row Vertical
- TE Connectivity 2mm Pitch 1 Row Vertical
- TE Connectivity 2mm Pitch 1 Row Vertical
- TE Connectivity 2mm Pitch 1 Row Vertical
- TE Connectivity 2mm Pitch 1 Row Vertical
- Molex 2mm Pitch 1 Row Vertical
