TE Connectivity, DIN41622 Female Connector Housing

Discontinued
RS Stock No.:
256-9084
Mfr. Part No.:
C42334A100C56
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Mounting Type

Cable Mount

Series

DIN41622

For Use With

PCB Connector

Body Orientation

Straight

RoHS Status: Exempt

RP618,RP622 and RP300 Cable Housings and Locking Trays


A range of plug housings, locking trays, cable connections and other accessories that are compatible with RP618/622 and RP300 series connectors. The locking trays and plug housings with an angled entry are available in metal or plastic.

Features and benefits:
• Strong metal housing
• Male case
• For DIN41622


Related links