TE Connectivity, DIN41622 Male Connector Housing
- RS Stock No.:
- 256-9062
- Mfr. Part No.:
- C42334A100C51
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-9062
- Mfr. Part No.:
- C42334A100C51
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | DIN41622 | |
| For Use With | PCB Connector | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series DIN41622 | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
RoHS Status: Exempt
RP618,RP622 and RP300 Cable Housings and Locking Trays
A range of plug housings, locking trays, cable connections and other accessories that are compatible with RP618/622 and RP300 series connectors. The locking trays and plug housings with an angled entry are available in metal or plastic.
Features and benefits:
Strong metal housing
Male case
For DIN41622

Related links
- TE Connectivity, DIN41622 Male Connector Housing
- TE Connectivity, DIN41622 Female Connector Housing
- TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing
- TE Connectivity Male Connector Housing, 4 Way
- TE Connectivity 7 Way
- TE Connectivity 16 Way, 2 Row
- TE Connectivity 2 Way
- TE Connectivity Male Connector Housing 7 Way
