- RS Stock No.:
- 185-6846
- Mfr. Part No.:
- HYVRP-04V-A-S
- Brand:
- JST
560 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 20)
£0.196
(exc. VAT)
£0.235
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | £0.196 | £3.92 |
100 - 280 | £0.187 | £3.74 |
300 - 380 | £0.177 | £3.54 |
400 - 480 | £0.168 | £3.36 |
500 + | £0.16 | £3.20 |
*price indicative |
- RS Stock No.:
- 185-6846
- Mfr. Part No.:
- HYVRP-04V-A-S
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.
Keying structure
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5mm |
Series | HYV |
For Use With | HYV Connectors |
Length | 21.6mm |
Width | 11.8mm |
Housing Material | Nylon |
Related links
- Weidmuller Male PCB Connector Housing 4 Way, 1 Row
- TE Connectivity 5mm Pitch 2 Row
- TE Connectivity 5mm Pitch 1 Row
- Samtec 5mm Pitch 1 Row
- JST 1.2mm Pitch 1 Row
- Weidmuller Female PCB Connector Housing 4 Way, 1 Row
- Weidmuller Female PCB Connector Housing 6 Way, 1 Row
- Molex Male Connector Housing 2 Way, 1 Row