JST, BH Female Connector Housing, 12mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 172-5035
- Mfr. Part No.:
- BHR-04VS-1
- Brand:
- JST
Subtotal (1 bag of 1000 units)*
£136.00
(exc. VAT)
£163.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.136 | £136.00 |
*price indicative
- RS Stock No.:
- 172-5035
- Mfr. Part No.:
- BHR-04VS-1
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 12mm | |
| Gender | Female | |
| Series | BH | |
| For Use With | Disconnectable Crimp Connector | |
| Body Orientation | Straight | |
| Length | 17.8mm | |
| Width | 3.2mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 12mm | ||
Gender Female | ||
Series BH | ||
For Use With Disconnectable Crimp Connector | ||
Body Orientation Straight | ||
Length 17.8mm | ||
Width 3.2mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
