Molex, 6442 Receptacle Connector Housing, 3.96mm Pitch, 13 Way, 1 Row
- RS Stock No.:
- 685-056
- Mfr. Part No.:
- 26-03-4131
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
£221.97
(exc. VAT)
£266.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £221.97 | £0.37 |
*price indicative
- RS Stock No.:
- 685-056
- Mfr. Part No.:
- 26-03-4131
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Receptacle | |
| Series | 6442 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Receptacle | ||
Series 6442 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex KK 3.96mm Crimp Terminal Housing is expertly designed to offer reliable connectivity for wire-to-board applications. This product accommodates Trifurcon terminals and ensures stability with its friction ramp feature across 13 circuits. Crafted from high-quality nylon, the housing is both light and robust, presenting a natural colour that complements diverse assembly needs. With a focus on active usage, this housing serves as an essential component for effective electronic connections while adhering to industry compliance standards such as EU RoHS. Whether deployed in consumer or industrial applications, the KK 3.96mm housing stands out with its dependable construction and effective design.
Accommodates up to 13 circuits for versatile connections
Designed for use with Trifurcon terminals ensuring robust contact
Constructed from nylon material for enhanced durability
Natural colour aids in seamless integration within various assemblies
Offers a friction ramp feature for reliable retention during mating
Compliant with EU RoHS, ensuring environmental standards
Active status indicates ongoing availability for ensuring project continuity
Provides a single row configuration, optimising space in assemblies
Not glow wire capable, making it suitable for specific applications
Designed for use with Trifurcon terminals ensuring robust contact
Constructed from nylon material for enhanced durability
Natural colour aids in seamless integration within various assemblies
Offers a friction ramp feature for reliable retention during mating
Compliant with EU RoHS, ensuring environmental standards
Active status indicates ongoing availability for ensuring project continuity
Provides a single row configuration, optimising space in assemblies
Not glow wire capable, making it suitable for specific applications
