Molex, 6442 Receptacle Connector Housing, 3.96mm Pitch, 13 Way, 1 Row

Subtotal (1 bag of 600 units)*

£217.47

(exc. VAT)

£260.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£217.47£0.362

*price indicative

RS Stock No.:
685-054
Mfr. Part No.:
26-03-3131
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

13

Number of Rows

1

Pitch

3.96mm

Gender

Receptacle

Series

6442

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex KK 3.96mm Crimp Terminal Housing designed to accommodate Trifurcon terminals, providing a reliable solution for power and wire-to-board applications. With a capacity for 13 circuits and crafted from durable nylon, this connector housing ensures optimal performance in demanding environments. Its natural resin colour offers compatibility with a range of devices, making it an excellent choice for various industrial and commercial applications. The product is compliant with EU RoHS regulations, ensuring it meets environmental standards while offering a robust and effective connectivity solution for engineers and manufacturers alike.

Accommodates up to 13 circuits for versatile connectivity
Made from durable nylon, ensuring longevity and reliability
Natural resin colour blends seamlessly in diverse applications
Ideal for power and wire to board applications, enhancing functionality
Compliant with EU RoHS, aligning with environmental sustainability standards
Provides a secure fit with Trifurcon terminals, guaranteeing reliability

Related links