Molex, 6442 Receptacle Connector Housing, 3.96mm Pitch, 18 Way, 1 Row
- RS Stock No.:
- 683-943
- Mfr. Part No.:
- 26-03-3181
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£239.16
(exc. VAT)
£286.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £239.16 | £0.598 |
*price indicative
- RS Stock No.:
- 683-943
- Mfr. Part No.:
- 26-03-3181
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Receptacle | |
| Series | 6442 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Receptacle | ||
Series 6442 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex KK 3.96mm Crimp Terminal Housing is expertly designed to accommodate Trifurcon terminals, facilitating reliable wire-to-board connections with up to 18 circuits. This connector housing showcases a natural nylon composition, ensuring durability and compliance with stringent environmental standards. Its unique application caters to power needs across various devices, making it a versatile solution for electronic assembly. The product boasts a maximum circuit configuration of 18, allowing for flexible integration within compact spaces. Additionally, its simple bag packaging provides convenient storage and accessibility for users, promoting efficient workflow in assembly environments.
Constructed from low halogen nylon for enhanced safety and environmental compliance
Features a flammability rating of 94V 2, offering increased protection against fire hazards
Offers a maximum of 18 circuits for versatile connectivity in various applications
One row design simplifies assembly and reduces complexity for users
Supports a temperature range compatible with diverse operational environments
Mates with a range of pre crimped leads, providing options for customisation and flexibility
Features a flammability rating of 94V 2, offering increased protection against fire hazards
Offers a maximum of 18 circuits for versatile connectivity in various applications
One row design simplifies assembly and reduces complexity for users
Supports a temperature range compatible with diverse operational environments
Mates with a range of pre crimped leads, providing options for customisation and flexibility
