Molex, 6442 Receptacle Connector Housing, 3.96mm Pitch, 18 Way, 1 Row
- RS Stock No.:
- 683-944
- Mfr. Part No.:
- 26-03-4181
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£231.68
(exc. VAT)
£278.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £231.68 | £0.463 |
*price indicative
- RS Stock No.:
- 683-944
- Mfr. Part No.:
- 26-03-4181
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Receptacle | |
| Series | 6442 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Receptacle | ||
Series 6442 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex KK 3.96mm crimp terminal housing designed for reliable wire-to-board connections, making it an ideal choice for power applications. This versatile connector accommodates up to 18 circuits, featuring a friction ramp for secure terminal retention, and is compatible with Trifurcon terminals. With a natural nylon material construction, the housing offers durability and resistance against various environmental factors. The product aligns with essential compliance standards, ensuring safe use across multiple markets.
Accommodates a maximum of 18 circuits for enhanced connectivity options
Natural nylon construction provides strength and longevity
Friction ramp design ensures a secure hold for terminals
Supports temperature ranges as specified in product documentation
Compliant with EU RoHS and other industry standards for safer electronics
Natural nylon construction provides strength and longevity
Friction ramp design ensures a secure hold for terminals
Supports temperature ranges as specified in product documentation
Compliant with EU RoHS and other industry standards for safer electronics
