Molex, 215759 Receptacle Connector Housing, 3mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 685-036
- Mfr. Part No.:
- 215759-1005
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£237.65
(exc. VAT)
£285.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £237.65 | £0.297 |
*price indicative
- RS Stock No.:
- 685-036
- Mfr. Part No.:
- 215759-1005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 215759 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 215759 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Receptacle Housing designed for versatile connectivity solutions, specifically facilitating power and data transfer in compact applications. Engineered with a single row configuration and accommodating up to 5 circuits, this connector ensures a secure and reliable operation even in demanding environments. Featuring UL 94V0 flammability rating, it offers enhanced safety standards, while its black nylon construction and glow-wire capability provide added durability and resilience against heat. Ideal for wire-to-board and wire-to-wire applications, this connector's effective design meets the rigorous compliance requirements, making it an essential component in modern electronic assemblies.
Accommodates up to 5 circuits for enhanced connectivity options
Single row design optimises space and reduces size constraints
Constructed from black nylon for durability and long lasting performance
UL 94V0 rating ensures compliance with safety standards
Glow wire capability enhances safety in high temperature environments
Polarised design prevents incorrect mating, ensuring a secure connection
Backed by compliance with EU RoHS and REACH regulations, emphasising environmental responsibility
Single row design optimises space and reduces size constraints
Constructed from black nylon for durability and long lasting performance
UL 94V0 rating ensures compliance with safety standards
Glow wire capability enhances safety in high temperature environments
Polarised design prevents incorrect mating, ensuring a secure connection
Backed by compliance with EU RoHS and REACH regulations, emphasising environmental responsibility
