Molex, 30068 Plug Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 684-240
- Mfr. Part No.:
- 15-97-6101
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£233.54
(exc. VAT)
£280.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £233.54 | £0.934 |
*price indicative
- RS Stock No.:
- 684-240
- Mfr. Part No.:
- 15-97-6101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Plug | |
| Series | 30068 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Series 30068 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex mini-fit tpa plug housing is crafted to deliver robust connectivity in a compact form. Designed for power and wire to wire applications, this dual-row housing accommodates up to 10 circuits at a pitch of 4.20mm, ensuring efficient signal transmission. Its innovative secondary terminal retention feature enhances reliability, making it ideal for demanding environments. Engineered from durable polyester resin in a sleek black finish, it meets rigorous safety standards including CSA and UL certifications. The product also supports a wide temperature range, ensuring adaptability across various operating conditions, whilst maintaining compliance with vital environmental regulations, including EU RoHS.
Dual-row design optimises space efficiency
Secondary terminal retention for secure connections
Meets CSA and UL safety standards for peace of mind
Constructed from high-quality polyester resin for durability
Black colour offers an unobtrusive aesthetic in installations
Designed for power and wire to wire applications to support a variety of uses
Compliance with EU RoHS ensures environmental responsibility
Secondary terminal retention for secure connections
Meets CSA and UL safety standards for peace of mind
Constructed from high-quality polyester resin for durability
Black colour offers an unobtrusive aesthetic in installations
Designed for power and wire to wire applications to support a variety of uses
Compliance with EU RoHS ensures environmental responsibility
