Molex, 42475 Male Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 683-888
- Mfr. Part No.:
- 15-06-0245
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£239.16
(exc. VAT)
£286.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £239.16 | £2.392 |
*price indicative
- RS Stock No.:
- 683-888
- Mfr. Part No.:
- 15-06-0245
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Series | 42475 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Series 42475 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Mini-Fit BMI Plug Housing is engineered for high-performance connectivity, suitable for applications that require durable and efficient connections. Designed with a 4.20mm pitch and a dual-row configuration, this plug housing accommodates up to 24 circuits, making it ideal for power and signal transmission. It is constructed from PA Polyamide Nylon 6/6, ensuring robustness and compliance with strict flammability standards (UL 94V-2). The plug housing supports panel mount configurations, allowing for versatile installation options, and its compatibility with a range of receptacle housings enhances its application potential in various electronic environments.
Compliant with stringent UL 94V-2 flammability standards for safety
Designed for panel mount configurations providing flexible installation options
Compatible with a variety of receptacle housings which enhancing application versatility
Incorporates features like polarized mating to ensure secure connections
Net weight of 8.360g optimizes shipping and handling efficiency
Designed for panel mount configurations providing flexible installation options
Compatible with a variety of receptacle housings which enhancing application versatility
Incorporates features like polarized mating to ensure secure connections
Net weight of 8.360g optimizes shipping and handling efficiency
