Molex, 5240 Plug Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 684-195
- Mfr. Part No.:
- 29-11-0073
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£197.30
(exc. VAT)
£236.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £197.30 | £0.247 |
*price indicative
- RS Stock No.:
- 684-195
- Mfr. Part No.:
- 29-11-0073
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Plug | |
| Series | 5240 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 5240 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The Molex Mini-latch wire-to-wire plug housing is engineered for seamless connectivity in compact applications. Designed for 2.50mm pitch configurations, this robust connector ensures reliable performance with its friction lock feature, making it ideal for signal applications. With a natural (white) resin finish and a single-row structure, this housing is both functional and aesthetically versatile. It supports up to 7 circuits and operates effectively within a temperature range of -40° to +105°C. Whether you are working on demanding projects or innovative designs, this connector housing aligns with stringent industry standards, making it a dependable choice for professionals who value quality and efficiency in their electrical connections.
Supports up to 7 circuits for efficient signal transmission
Compatible with mini-latch receptacle housings for versatile application options
Ideal for wire-to-wire configurations in various electronic devices
Manufactured to comply with EU RoHS standards for environmental safety
Compatible with mini-latch receptacle housings for versatile application options
Ideal for wire-to-wire configurations in various electronic devices
Manufactured to comply with EU RoHS standards for environmental safety
